0.1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805F104Z500CT

DigiKey Part Number
1292-1590-2-ND - Tape & Reel (TR)
1292-1590-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0805F104Z500CT
Description
CAP CER 0.1UF 50V Y5V 0805
Customer Reference
Detailed Description
0.1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805F104Z500CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 859
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹4.65900₹46.59
50₹3.18700₹159.35
100₹2.73970₹273.97
500₹1.99790₹998.95