
0805N101J500CT | |
|---|---|
DigiKey Part Number | 1292-0805N101J500CTTR-ND - Tape & Reel (TR) 1292-0805N101J500CT-ND - Cut Tape (CT) 1292-0805N101J500CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805N101J500CT |
Description | CAP CER 100PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.16800 | ₹31.68 |
| 50 | ₹2.14320 | ₹107.16 |
| 100 | ₹1.83580 | ₹183.58 |
| 500 | ₹1.30834 | ₹654.17 |
| 1,000 | ₹1.14805 | ₹1,148.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹0.90810 | ₹3,632.40 |
| 8,000 | ₹0.81934 | ₹6,554.72 |
| 12,000 | ₹0.77492 | ₹9,299.04 |
| 20,000 | ₹0.72578 | ₹14,515.60 |
| 28,000 | ₹0.69710 | ₹19,518.80 |
| 40,000 | ₹0.66952 | ₹26,780.80 |