
0805X225K250CT | |
|---|---|
DigiKey Part Number | 1292-0805X225K250CTTR-ND - Tape & Reel (TR) 1292-0805X225K250CT-ND - Cut Tape (CT) 1292-0805X225K250CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805X225K250CT |
Description | CAP CER 2.2UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805X225K250CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹7.26900 | ₹72.69 |
| 50 | ₹5.06940 | ₹253.47 |
| 100 | ₹4.40770 | ₹440.77 |
| 500 | ₹3.28574 | ₹1,642.87 |
| 1,000 | ₹2.94188 | ₹2,941.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹2.51758 | ₹7,552.74 |
| 6,000 | ₹2.31039 | ₹13,862.34 |
| 9,000 | ₹2.20664 | ₹19,859.76 |
| 15,000 | ₹2.09178 | ₹31,376.70 |
| 21,000 | ₹2.02467 | ₹42,518.07 |
| 30,000 | ₹1.96014 | ₹58,804.20 |