Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206B104K201CT | |
|---|---|
DigiKey Part Number | 1292-1206B104K201CTTR-ND - Tape & Reel (TR) 1292-1206B104K201CT-ND - Cut Tape (CT) 1292-1206B104K201CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206B104K201CT |
Description | CAP CER 0.1UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206B104K201CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹5.96400 | ₹59.64 |
| 50 | ₹4.11880 | ₹205.94 |
| 100 | ₹3.55970 | ₹355.97 |
| 500 | ₹2.62412 | ₹1,312.06 |
| 1,000 | ₹2.33804 | ₹2,338.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹2.10228 | ₹4,204.56 |
| 4,000 | ₹1.90892 | ₹7,635.68 |
| 6,000 | ₹1.81231 | ₹10,873.86 |
| 10,000 | ₹1.70521 | ₹17,052.10 |
| 14,000 | ₹1.64267 | ₹22,997.38 |
| 20,000 | ₹1.58248 | ₹31,649.60 |






