1206B104K201CT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₹2.65627
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1,449
Unit Price: ₹21.43000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,742
Unit Price: ₹61.50000
Datasheet

Parametric Equivalent


KEMET
In Stock: 6,199
Unit Price: ₹59.64000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,164
Unit Price: ₹73.62000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5,788
Unit Price: ₹27.02000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,924
Unit Price: ₹26.09000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹21.63220
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 6,506
Unit Price: ₹75.48000
Datasheet
0.1 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206B104K201CT

DigiKey Part Number
1292-1206B104K201CTTR-ND - Tape & Reel (TR)
1292-1206B104K201CT-ND - Cut Tape (CT)
1292-1206B104K201CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206B104K201CT
Description
CAP CER 0.1UF 200V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206B104K201CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹11.18000₹11.18
10₹5.96400₹59.64
50₹4.11880₹205.94
100₹3.55970₹355.97
500₹2.62412₹1,312.06
1,000₹2.33804₹2,338.04
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹2.10228₹4,204.56
4,000₹1.90892₹7,635.68
6,000₹1.81231₹10,873.86
10,000₹1.70521₹17,052.10
14,000₹1.64267₹22,997.38
20,000₹1.58248₹31,649.60
Manufacturers Standard Package