0.1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206B104K250CT

DigiKey Part Number
1292-1603-2-ND - Tape & Reel (TR)
1292-1603-1-ND - Cut Tape (CT)
1292-1603-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206B104K250CT
Description
CAP CER 0.1UF 25V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206B104K250CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,843
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹12.11000₹12.11
10₹6.89600₹68.96
50₹4.82700₹241.35
100₹4.18410₹418.41
500₹3.11242₹1,556.21
1,000₹2.78347₹2,783.47
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹2.29005₹9,160.20
8,000₹2.10717₹16,857.36
12,000₹2.01569₹24,188.28
20,000₹1.91441₹38,288.20
28,000₹1.85520₹51,945.60
40,000₹1.79828₹71,931.20
Manufacturers Standard Package