Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206B106K160CT | |
|---|---|
DigiKey Part Number | 1292-1206B106K160CTTR-ND - Tape & Reel (TR) 1292-1206B106K160CT-ND - Cut Tape (CT) 1292-1206B106K160CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206B106K160CT |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206B106K160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206YC106KAT4A\8K | KYOCERA AVX | 0 | 478-1206YC106KAT4A\8KTR-ND | ₹13.94936 | Direct |
| CC1206KFX7R7BB106 | YAGEO | 5,993 | 13-CC1206KFX7R7BB106CT-ND | ₹87.59000 | Direct |
| CC1206KKX7R7BB106 | YAGEO | 1,428 | 311-1956-1-ND | ₹87.59000 | Direct |
| LD06YC106KAB2A | KYOCERA AVX | 2,838 | 478-10969-1-ND | ₹525.57000 | Direct |
| 1206B106K160NX072T | Knowles Novacap | 4,000 | 1763-1206B106K160NX072TCT-ND | ₹78.64153 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹11.08900 | ₹110.89 |
| 50 | ₹7.90220 | ₹395.11 |
| 100 | ₹6.93300 | ₹693.30 |
| 500 | ₹5.29482 | ₹2,647.41 |
| 1,000 | ₹4.78883 | ₹4,788.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹4.37415 | ₹8,748.30 |
| 4,000 | ₹4.03332 | ₹16,133.28 |
| 6,000 | ₹3.86256 | ₹23,175.36 |
| 10,000 | ₹3.67349 | ₹36,734.90 |
| 14,000 | ₹3.56303 | ₹49,882.42 |
| 20,000 | ₹3.45673 | ₹69,134.60 |











