
1206B222K202CT | |
|---|---|
DigiKey Part Number | 1292-1206B222K202CTTR-ND - Tape & Reel (TR) 1292-1206B222K202CT-ND - Cut Tape (CT) 1292-1206B222K202CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206B222K202CT |
Description | CAP CER 2200PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹8.29400 | ₹82.94 |
| 50 | ₹5.85200 | ₹292.60 |
| 100 | ₹5.08800 | ₹508.80 |
| 500 | ₹3.82436 | ₹1,912.18 |
| 1,000 | ₹3.43577 | ₹3,435.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹3.11568 | ₹6,231.36 |
| 4,000 | ₹2.85266 | ₹11,410.64 |
| 6,000 | ₹2.72119 | ₹16,327.14 |
| 10,000 | ₹2.57557 | ₹25,755.70 |
| 14,000 | ₹2.49046 | ₹34,866.44 |
| 20,000 | ₹2.40867 | ₹48,173.40 |