
1206B223K500CT | |
---|---|
DigiKey Part Number | 1292-1609-2-ND - Tape & Reel (TR) 1292-1609-1-ND - Cut Tape (CT) 1292-1609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206B223K500CT |
Description | CAP CER 0.022UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206B223K500CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹9.76000 | ₹9.76 |
10 | ₹5.59100 | ₹55.91 |
50 | ₹3.90460 | ₹195.23 |
100 | ₹3.37210 | ₹337.21 |
500 | ₹2.49536 | ₹1,247.68 |
1,000 | ₹2.22471 | ₹2,224.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹1.54275 | ₹6,171.00 |
8,000 | ₹1.33742 | ₹10,699.36 |
12,000 | ₹1.28259 | ₹15,391.08 |
20,000 | ₹1.27369 | ₹25,473.80 |
28,000 | ₹1.22189 | ₹34,212.92 |
40,000 | ₹1.21678 | ₹48,671.20 |
48,000 | ₹1.21431 | ₹58,286.88 |