Direct
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent

1206X226M160CT | |
|---|---|
DigiKey Part Number | 1292-1206X226M160CTTR-ND - Tape & Reel (TR) 1292-1206X226M160CT-ND - Cut Tape (CT) 1292-1206X226M160CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206X226M160CT |
Description | CAP CER 22UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206X226M160CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹13.69800 | ₹136.98 |
| 50 | ₹9.82180 | ₹491.09 |
| 100 | ₹8.65700 | ₹865.70 |
| 500 | ₹6.68890 | ₹3,344.45 |
| 1,000 | ₹6.08132 | ₹6,081.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹5.58278 | ₹11,165.56 |
| 4,000 | ₹5.17229 | ₹20,689.16 |
| 6,000 | ₹4.96681 | ₹29,800.86 |
| 10,000 | ₹4.73925 | ₹47,392.50 |
| 14,000 | ₹4.60632 | ₹64,488.48 |
| 20,000 | ₹4.47838 | ₹89,567.60 |




