4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206B475K250CT

DigiKey Part Number
1292-1206B475K250CTTR-ND - Tape & Reel (TR)
1292-1206B475K250CT-ND - Cut Tape (CT)
1292-1206B475K250CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206B475K250CT
Description
CAP CER 4.7UF 25V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206B475K250CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹19.57000₹19.57
10₹11.08900₹110.89
50₹7.90220₹395.11
100₹6.93300₹693.30
500₹5.29482₹2,647.41
1,000₹4.78883₹4,788.83
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹4.37415₹8,748.30
4,000₹4.03332₹16,133.28
6,000₹3.86256₹23,175.36
10,000₹3.67349₹36,734.90
14,000₹3.56303₹49,882.42
20,000₹3.45673₹69,134.60
Manufacturers Standard Package