1206N471J101CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 835
Unit Price: ₹20.50000
Datasheet

Parametric Equivalent


KEMET
In Stock: 29,195
Unit Price: ₹42.87000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,082
Unit Price: ₹41.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹8.13421
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 1,819
Unit Price: ₹13.05000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 1,691
Unit Price: ₹32.62000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹7.49439
Datasheet
470 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206N471J101CT

DigiKey Part Number
1292-1206N471J101CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206N471J101CT
Description
CAP CER 470PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.80874₹7,234.96
Manufacturers Standard Package