10 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210B106K500CT

DigiKey Part Number
1292-1210B106K500CTTR-ND - Tape & Reel (TR)
1292-1210B106K500CT-ND - Cut Tape (CT)
1292-1210B106K500CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210B106K500CT
Description
CAP CER 10UF 50V X7R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210B106K500CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,817
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹38.21000₹38.21
10₹22.73700₹227.37
50₹16.81080₹840.54
100₹14.99360₹1,499.36
500₹11.91476₹5,957.38
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹10.96520₹10,965.20
2,000₹10.18430₹20,368.60
3,000₹9.79323₹29,379.69
5,000₹9.36016₹46,800.80
7,000₹9.10693₹63,748.51
10,000₹8.86339₹88,633.90
Manufacturers Standard Package