
1210X106K100CT | |
|---|---|
DigiKey Part Number | 1292-1210X106K100CTTR-ND - Tape & Reel (TR) 1292-1210X106K100CT-ND - Cut Tape (CT) 1292-1210X106K100CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210X106K100CT |
Description | CAP CER 10UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210X106K100CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹16.02800 | ₹160.28 |
| 50 | ₹11.64820 | ₹582.41 |
| 100 | ₹10.30640 | ₹1,030.64 |
| 500 | ₹8.03450 | ₹4,017.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹7.33374 | ₹7,333.74 |
| 2,000 | ₹6.75739 | ₹13,514.78 |
| 3,000 | ₹6.46897 | ₹19,406.91 |
| 5,000 | ₹6.14972 | ₹30,748.60 |
| 7,000 | ₹5.96311 | ₹41,741.77 |
| 10,000 | ₹5.78368 | ₹57,836.80 |