
1812B104K631CT | |
|---|---|
DigiKey Part Number | 1292-1812B104K631CTTR-ND - Tape & Reel (TR) 1292-1812B104K631CT-ND - Cut Tape (CT) 1292-1812B104K631CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812B104K631CT |
Description | CAP CER 0.1UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹16.68000 | ₹166.80 |
| 50 | ₹12.11420 | ₹605.71 |
| 100 | ₹10.71640 | ₹1,071.64 |
| 500 | ₹8.37184 | ₹4,185.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹7.64778 | ₹7,647.78 |
| 2,000 | ₹7.05325 | ₹14,106.50 |
| 3,000 | ₹6.75567 | ₹20,267.01 |
| 5,000 | ₹6.42592 | ₹32,129.60 |
| 7,000 | ₹6.23334 | ₹43,633.38 |
| 10,000 | ₹6.04796 | ₹60,479.60 |