
MF04R4991BTL | |
|---|---|
DigiKey Part Number | 1292-MF04R4991BTLTR-ND - Tape & Reel (TR) 1292-MF04R4991BTLCT-ND - Cut Tape (CT) 1292-MF04R4991BTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF04R4991BTL |
Description | RES 4.99K OHM 0.1% 0.0625W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.45000 | ₹9.45 |
| 10 | ₹7.18300 | ₹71.83 |
| 25 | ₹6.65360 | ₹166.34 |
| 50 | ₹6.27540 | ₹313.77 |
| 100 | ₹5.92580 | ₹592.58 |
| 250 | ₹5.50428 | ₹1,376.07 |
| 500 | ₹5.20750 | ₹2,603.75 |
| 1,000 | ₹4.93626 | ₹4,936.26 |
| 5,000 | ₹4.40398 | ₹22,019.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹4.50869 | ₹45,086.90 |
| 20,000 | ₹4.32823 | ₹86,564.60 |
| 30,000 | ₹4.23269 | ₹1,26,980.70 |
| 50,000 | ₹4.12222 | ₹2,06,111.00 |
| 70,000 | ₹4.05511 | ₹2,83,857.70 |
| 1,00,000 | ₹3.98859 | ₹3,98,859.00 |
| 1,20,000 | ₹3.95636 | ₹4,74,763.20 |
| 2,40,000 | ₹3.84397 | ₹9,22,552.80 |