
MF04R9091BTL | |
|---|---|
DigiKey Part Number | 1292-MF04R9091BTLTR-ND - Tape & Reel (TR) 1292-MF04R9091BTLCT-ND - Cut Tape (CT) 1292-MF04R9091BTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF04R9091BTL |
Description | RES 9.09K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9.09 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹7.08200 | ₹70.82 |
| 25 | ₹6.56040 | ₹164.01 |
| 50 | ₹6.18760 | ₹309.38 |
| 100 | ₹5.84280 | ₹584.28 |
| 250 | ₹5.42716 | ₹1,356.79 |
| 500 | ₹5.13454 | ₹2,567.27 |
| 1,000 | ₹4.86710 | ₹4,867.10 |
| 5,000 | ₹4.34228 | ₹21,711.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹4.44553 | ₹44,455.30 |
| 20,000 | ₹4.26759 | ₹85,351.80 |
| 30,000 | ₹4.17340 | ₹1,25,202.00 |
| 50,000 | ₹4.06448 | ₹2,03,224.00 |
| 70,000 | ₹3.99831 | ₹2,79,881.70 |
| 1,00,000 | ₹3.93271 | ₹3,93,271.00 |
| 1,20,000 | ₹3.90094 | ₹4,68,112.80 |
| 2,40,000 | ₹3.79012 | ₹9,09,628.80 |