
MR06X1001FTL | |
|---|---|
DigiKey Part Number | 1292-MR06X1001FTLTR-ND - Tape & Reel (TR) 1292-MR06X1001FTLCT-ND - Cut Tape (CT) 1292-MR06X1001FTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MR06X1001FTL |
Description | RES 1K OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.23600 | ₹22.36 |
| 25 | ₹1.60280 | ₹40.07 |
| 50 | ₹1.30460 | ₹65.23 |
| 100 | ₹1.05300 | ₹105.30 |
| 250 | ₹0.80512 | ₹201.28 |
| 500 | ₹0.67094 | ₹335.47 |
| 1,000 | ₹0.56471 | ₹564.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.39735 | ₹1,986.75 |
| 10,000 | ₹0.34935 | ₹3,493.50 |
| 15,000 | ₹0.32609 | ₹4,891.35 |
| 25,000 | ₹0.30092 | ₹7,523.00 |
| 35,000 | ₹0.28653 | ₹10,028.55 |
| 50,000 | ₹0.27296 | ₹13,648.00 |