
MT15B102K500CT | |
|---|---|
DigiKey Part Number | 1292-MT15B102K500CTTR-ND - Tape & Reel (TR) 1292-MT15B102K500CT-ND - Cut Tape (CT) 1292-MT15B102K500CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT15B102K500CT |
Description | CAP CER 1000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.11800 | ₹11.18 |
| 50 | ₹0.72680 | ₹36.34 |
| 100 | ₹0.60570 | ₹60.57 |
| 500 | ₹0.40816 | ₹204.08 |
| 1,000 | ₹0.34945 | ₹349.45 |
| 2,500 | ₹0.28813 | ₹720.33 |
| 5,000 | ₹0.25123 | ₹1,256.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.22122 | ₹2,212.20 |
| 20,000 | ₹0.19658 | ₹3,931.60 |
| 30,000 | ₹0.18429 | ₹5,528.70 |
| 50,000 | ₹0.17066 | ₹8,533.00 |
| 70,000 | ₹0.16272 | ₹11,390.40 |
| 1,00,000 | ₹0.15508 | ₹15,508.00 |