MT18N102J500CT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 11,744
Unit Price: ₹12.11000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 17,250
Unit Price: ₹12.11000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 78,664
Unit Price: ₹12.11000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,292
Unit Price: ₹26.09000
Datasheet

Parametric Equivalent


KEMET
In Stock: 5,966
Unit Price: ₹48.46000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹6.50322
Datasheet

Parametric Equivalent


TDK
In Stock: 50,490
Unit Price: ₹15.84000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 71,729
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1,19,429
Unit Price: ₹16.77000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 3,28,014
Unit Price: ₹16.77000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4,000
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₹3.65755
Datasheet
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT18N102J500CT

DigiKey Part Number
1292-MT18N102J500CTTR-ND - Tape & Reel (TR)
1292-MT18N102J500CT-ND - Cut Tape (CT)
1292-MT18N102J500CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT18N102J500CT
Description
CAP CER 1000PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.44800₹34.48
50₹2.36700₹118.35
100₹2.01280₹201.28
500₹1.44438₹722.19
1,000₹1.27013₹1,270.13
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.00921₹4,036.84
8,000₹0.91264₹7,301.12
12,000₹0.86430₹10,371.60
20,000₹0.81090₹16,218.00
28,000₹0.77970₹21,831.60
40,000₹0.74970₹29,988.00
Manufacturers Standard Package