RF15N1R0B500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₹0.57104
Datasheet

Parametric Equivalent


KEMET
In Stock: 30,631
Unit Price: ₹13.98000
Datasheet

Parametric Equivalent


KEMET
In Stock: 27,264
Unit Price: ₹16.77000
Datasheet
Image for RF15N1R0B500CT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF15N1R0B500CT

DigiKey Part Number
1292-RF15N1R0B500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RF15N1R0B500CT
Description
CAP CER 1PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.51383₹5,138.30
Manufacturers Standard Package