
RFBLN16083G6W9T | |
---|---|
DigiKey Part Number | 1292-RFBLN16083G6W9TTR-ND - Tape & Reel (TR) 1292-RFBLN16083G6W9TCT-ND - Cut Tape (CT) 1292-RFBLN16083G6W9TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFBLN16083G6W9T |
Description | RF LTCC BALUN 3300 ~ 3900 MHZ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Balun 3.3GHz ~ 3.9GHz 50 / 100Ohm 0603 (1608 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 3.3GHz ~ 3.9GHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | 180° ±15 | |
Insertion Loss (Max) | 1.2dB | |
Return Loss (Min) | - | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹21.30000 | ₹21.30 |
10 | ₹19.16800 | ₹191.68 |
25 | ₹18.42240 | ₹460.56 |
50 | ₹17.90780 | ₹895.39 |
100 | ₹17.38420 | ₹1,738.42 |
250 | ₹16.72216 | ₹4,180.54 |
500 | ₹16.23054 | ₹8,115.27 |
1,000 | ₹15.74958 | ₹15,749.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹14.82158 | ₹59,286.32 |
8,000 | ₹14.37366 | ₹1,14,989.28 |
12,000 | ₹14.11646 | ₹1,69,397.52 |
20,000 | ₹13.79774 | ₹2,75,954.80 |
28,000 | ₹13.59101 | ₹3,80,548.28 |
40,000 | ₹13.37454 | ₹5,34,981.60 |