
RFCPL2008C10T | |
|---|---|
DigiKey Part Number | 1292-RFCPL2008C10TTR-ND - Tape & Reel (TR) 1292-RFCPL2008C10TCT-ND - Cut Tape (CT) 1292-RFCPL2008C10TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFCPL2008C10T |
Description | RF LTCC COUPLER 1100 ~ 1700 MHZ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 1.1GHz ~ 1.7GHz 3W 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 1.1GHz ~ 1.7GHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.4dB | |
Power - Max | 3W | |
Isolation | 20dB | |
Return Loss | 20dB | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹21.43300 | ₹214.33 |
| 25 | ₹20.16560 | ₹504.14 |
| 100 | ₹18.40420 | ₹1,840.42 |
| 250 | ₹17.35868 | ₹4,339.67 |
| 500 | ₹16.61506 | ₹8,307.53 |
| 1,000 | ₹15.91151 | ₹15,911.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹15.24849 | ₹30,496.98 |
| 4,000 | ₹14.62228 | ₹58,489.12 |
| 6,000 | ₹14.27237 | ₹85,634.22 |
| 10,000 | ₹13.84837 | ₹1,38,483.70 |
| 14,000 | ₹13.57893 | ₹1,90,105.02 |
| 20,000 | ₹13.30151 | ₹2,66,030.20 |
| 50,000 | ₹12.62633 | ₹6,31,316.50 |
