
RFPCA322615IMLB3G1 | |
|---|---|
DigiKey Part Number | 1292-1097-ND |
Manufacturer | |
Manufacturer Product Number | RFPCA322615IMLB3G1 |
Description | RF ANT 2.4/5GHZ PCB TRACE IPEX |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5GHz | |
Frequency Range | - | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹310.31000 | ₹310.31 |
| 10 | ₹232.87200 | ₹2,328.72 |
| 25 | ₹213.58240 | ₹5,339.56 |
| 100 | ₹192.35450 | ₹19,235.45 |
| 250 | ₹182.23456 | ₹45,558.64 |