
RFTIP2506T10A8Q1C | |
|---|---|
DigiKey Part Number | 1292-RFTIP2506T10A8Q1CTR-ND - Tape & Reel (TR) 1292-RFTIP2506T10A8Q1CCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RFTIP2506T10A8Q1C |
Description | TRIPLEXER 500-960/1427-2690/3300 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Triplexer 500MHz ~ 960MHz / 3.3GHz ~ 5.925GHz 9-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Triplexer | |
Frequency Bands (Low / High) | 500MHz ~ 960MHz / 3.3GHz ~ 5.925GHz | |
Low Band Attenuation (min / max dB) | 30.00dB / - | |
High Band Attenuation (min / max dB) | 20.00dB / - | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 9-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹43.80000 | ₹43.80 |
| 10 | ₹37.64700 | ₹376.47 |
| 25 | ₹35.48520 | ₹887.13 |
| 100 | ₹32.45670 | ₹3,245.67 |
| 250 | ₹30.63584 | ₹7,658.96 |
| 500 | ₹29.34800 | ₹14,674.00 |
| 1,000 | ₹28.13192 | ₹28,131.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹28.93891 | ₹57,877.82 |
| 4,000 | ₹27.78061 | ₹1,11,122.44 |
| 6,000 | ₹27.13359 | ₹1,62,801.54 |
| 10,000 | ₹26.34983 | ₹2,63,498.30 |
| 14,000 | ₹25.85199 | ₹3,61,927.86 |
| 20,000 | ₹25.33946 | ₹5,06,789.20 |