Parametric Equivalent

S252N270J602CT | |
|---|---|
DigiKey Part Number | 1292-S252N270J602CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S252N270J602CT |
Description | CAP CER 27PF 250V C0G/NP0 2211 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 2211 (5728 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2211 (5728 Metric) | |
Size / Dimension | 0.224" L x 0.110" W (5.70mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹19.34821 | ₹19,348.21 |