
WLBD1608HCU121TH | |
|---|---|
DigiKey Part Number | 1292-WLBD1608HCU121THTR-ND - Tape & Reel (TR) 1292-WLBD1608HCU121THCT-ND - Cut Tape (CT) 1292-WLBD1608HCU121THDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WLBD1608HCU121TH |
Description | FERRITE BEAD 30 OHM 0603 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 1.3A 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 1.3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.047" L x 0.025" W (1.19mm x 0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.11800 | ₹11.18 |
| 25 | ₹0.93200 | ₹23.30 |
| 50 | ₹0.85740 | ₹42.87 |
| 100 | ₹0.77340 | ₹77.34 |
| 250 | ₹0.66720 | ₹166.80 |
| 500 | ₹0.60012 | ₹300.06 |
| 1,000 | ₹0.53675 | ₹536.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹0.42516 | ₹1,700.64 |
| 8,000 | ₹0.37566 | ₹3,005.28 |
| 12,000 | ₹0.34844 | ₹4,181.28 |
| 20,000 | ₹0.31581 | ₹6,316.20 |
| 28,000 | ₹0.29523 | ₹8,266.44 |
| 40,000 | ₹0.27420 | ₹10,968.00 |