3 nH Unshielded Multilayer Inductor 450 mA 250mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLCM0603TGB3N0TB

DigiKey Part Number
1292-WLCM0603TGB3N0TBTR-ND - Tape & Reel (TR)
1292-WLCM0603TGB3N0TBCT-ND - Cut Tape (CT)
1292-WLCM0603TGB3N0TBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WLCM0603TGB3N0TB
Description
FIXED IND 3NH 450MA 250 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 nH Unshielded Multilayer Inductor 450 mA 250mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
250mOhm Max
Q @ Freq
12 @ 500MHz
Frequency - Self Resonant
9.5GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,298
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹0.93200₹9.32
100₹0.40070₹40.07
1,000₹0.32895₹328.95
5,000₹0.28720₹1,436.00
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹0.26154₹3,923.10
30,000₹0.24654₹7,396.20
45,000₹0.23820₹10,719.00
75,000₹0.22808₹17,106.00
1,05,000₹0.22166₹23,274.30
1,50,000₹0.21504₹32,256.00
Manufacturers Standard Package