
WR02X1000FAL | |
|---|---|
DigiKey Part Number | 1292-WR02X1000FALTR-ND - Tape & Reel (TR) 1292-WR02X1000FALCT-ND - Cut Tape (CT) 1292-WR02X1000FALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR02X1000FAL |
Description | RES 100 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR02X1000FAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.05000 | ₹20.50 |
| 25 | ₹1.49080 | ₹37.27 |
| 50 | ₹1.17420 | ₹58.71 |
| 100 | ₹0.95050 | ₹95.05 |
| 250 | ₹0.72684 | ₹181.71 |
| 500 | ₹0.60198 | ₹300.99 |
| 1,000 | ₹0.50507 | ₹505.07 |
| 5,000 | ₹0.35206 | ₹1,760.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.28676 | ₹4,301.40 |
| 30,000 | ₹0.25645 | ₹7,693.50 |
| 45,000 | ₹0.24172 | ₹10,877.40 |
| 75,000 | ₹0.22578 | ₹16,933.50 |
| 1,05,000 | ₹0.21668 | ₹22,751.40 |
| 1,50,000 | ₹0.20808 | ₹31,212.00 |