
WR02X1001FAL | |
|---|---|
DigiKey Part Number | 1292-WR02X1001FALTR-ND - Tape & Reel (TR) 1292-WR02X1001FALCT-ND - Cut Tape (CT) 1292-WR02X1001FALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR02X1001FAL |
Description | RES 1K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR02X1001FAL Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.45000 | ₹9.45 |
| 10 | ₹2.07900 | ₹20.79 |
| 25 | ₹1.51200 | ₹37.80 |
| 50 | ₹1.19080 | ₹59.54 |
| 100 | ₹0.96400 | ₹96.40 |
| 250 | ₹0.73716 | ₹184.29 |
| 500 | ₹0.61054 | ₹305.27 |
| 1,000 | ₹0.51224 | ₹512.24 |
| 5,000 | ₹0.35706 | ₹1,785.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.29084 | ₹4,362.60 |
| 30,000 | ₹0.26009 | ₹7,802.70 |
| 45,000 | ₹0.24516 | ₹11,032.20 |
| 75,000 | ₹0.22899 | ₹17,174.25 |
| 1,05,000 | ₹0.21976 | ₹23,074.80 |
| 1,50,000 | ₹0.21103 | ₹31,654.50 |