
WR04X000 PTL | |
|---|---|
DigiKey Part Number | 1292-WR04X000PTLTR-ND - Tape & Reel (TR) 1292-WR04X000PTLCT-ND - Cut Tape (CT) 1292-WR04X000PTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR04X000 PTL |
Description | RES 0 OHM JUMPER 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR04X000 PTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹0.93200 | ₹9.32 |
| 25 | ₹0.37280 | ₹9.32 |
| 50 | ₹0.27960 | ₹13.98 |
| 100 | ₹0.25160 | ₹25.16 |
| 250 | ₹0.20872 | ₹52.18 |
| 500 | ₹0.18264 | ₹91.32 |
| 1,000 | ₹0.15935 | ₹159.35 |
| 5,000 | ₹0.11965 | ₹598.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.10642 | ₹1,064.20 |
| 20,000 | ₹0.09528 | ₹1,905.60 |
| 30,000 | ₹0.08952 | ₹2,685.60 |
| 50,000 | ₹0.08301 | ₹4,150.50 |
| 70,000 | ₹0.07913 | ₹5,539.10 |
| 1,00,000 | ₹0.07533 | ₹7,533.00 |