
WR04X3741FTL | |
|---|---|
DigiKey Part Number | 1292-WR04X3741FTLTR-ND - Tape & Reel (TR) 1292-WR04X3741FTLCT-ND - Cut Tape (CT) 1292-WR04X3741FTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR04X3741FTL |
Description | RES 3.74K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.74 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR04X3741FTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.30500 | ₹13.05 |
| 25 | ₹0.89440 | ₹22.36 |
| 50 | ₹0.68960 | ₹34.48 |
| 100 | ₹0.54050 | ₹54.05 |
| 250 | ₹0.39884 | ₹99.71 |
| 500 | ₹0.32428 | ₹162.14 |
| 1,000 | ₹0.26465 | ₹264.65 |
| 5,000 | ₹0.17407 | ₹870.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.14835 | ₹1,483.50 |
| 20,000 | ₹0.12813 | ₹2,562.60 |
| 30,000 | ₹0.11832 | ₹3,549.60 |
| 50,000 | ₹0.10770 | ₹5,385.00 |
| 70,000 | ₹0.10168 | ₹7,117.60 |
| 1,00,000 | ₹0.09597 | ₹9,597.00 |