
WR04X4991FTL | |
|---|---|
DigiKey Part Number | 1292-WR04X4991FTLTR-ND - Tape & Reel (TR) 1292-WR04X4991FTLCT-ND - Cut Tape (CT) 1292-WR04X4991FTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR04X4991FTL |
Description | RES 4.99K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR04X4991FTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.30500 | ₹13.05 |
| 25 | ₹0.89440 | ₹22.36 |
| 50 | ₹0.68960 | ₹34.48 |
| 100 | ₹0.54050 | ₹54.05 |
| 250 | ₹0.39884 | ₹99.71 |
| 500 | ₹0.32428 | ₹162.14 |
| 1,000 | ₹0.26465 | ₹264.65 |
| 5,000 | ₹0.17407 | ₹870.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.14835 | ₹1,483.50 |
| 20,000 | ₹0.12813 | ₹2,562.60 |
| 30,000 | ₹0.11832 | ₹3,549.60 |
| 50,000 | ₹0.10770 | ₹5,385.00 |
| 70,000 | ₹0.10168 | ₹7,117.60 |
| 1,00,000 | ₹0.09597 | ₹9,597.00 |