680 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR04X6803FTL

DigiKey Part Number
1292-WR04X6803FTLTR-ND - Tape & Reel (TR)
1292-WR04X6803FTLCT-ND - Cut Tape (CT)
1292-WR04X6803FTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR04X6803FTL
Description
RES 680K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR04X6803FTL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,360
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹1.30500₹13.05
25₹0.89440₹22.36
50₹0.68960₹34.48
100₹0.54050₹54.05
250₹0.39884₹99.71
500₹0.32428₹162.14
1,000₹0.26465₹264.65
5,000₹0.17407₹870.35
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.14835₹1,483.50
20,000₹0.12813₹2,562.60
30,000₹0.11832₹3,549.60
50,000₹0.10770₹5,385.00
70,000₹0.10168₹7,117.60
1,00,000₹0.09597₹9,597.00
Manufacturers Standard Package