
RTK0EF0058D02001BJ | |
|---|---|
DigiKey Part Number | 559-RTK0EF0058D02001BJ-ND |
Manufacturer | |
Manufacturer Product Number | RTK0EF0058D02001BJ |
Description | RX72N R5F572N EVAL BRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RX72N, R5F572N Functional Safety RX RX MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | RX | |
Platform | ||
Utilized IC / Part | RX72N, R5F572N | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,31,951.38000 | ₹1,31,951.38 |