100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR06X1000FTL

DigiKey Part Number
1292-WR06X1000FTLTR-ND - Tape & Reel (TR)
1292-WR06X1000FTLCT-ND - Cut Tape (CT)
1292-WR06X1000FTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR06X1000FTL
Description
RES 100 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR06X1000FTL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,324
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹1.49100₹14.91
25₹1.08080₹27.02
50₹0.83860₹41.93
100₹0.67090₹67.09
250₹0.50692₹126.73
500₹0.41374₹206.87
1,000₹0.34106₹341.06
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.22942₹1,147.10
10,000₹0.19755₹1,975.50
15,000₹0.18215₹2,732.25
25,000₹0.16554₹4,138.50
35,000₹0.15605₹5,461.75
50,000₹0.14710₹7,355.00
Manufacturers Standard Package