
WR06X105 JTL | |
|---|---|
DigiKey Part Number | 1292-WR06X105JTLTR-ND - Tape & Reel (TR) 1292-WR06X105JTLCT-ND - Cut Tape (CT) 1292-WR06X105JTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR06X105 JTL |
Description | RES 1M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR06X105 JTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.45000 | ₹9.45 |
| 10 | ₹1.32300 | ₹13.23 |
| 25 | ₹0.90720 | ₹22.68 |
| 50 | ₹0.69940 | ₹34.97 |
| 100 | ₹0.54820 | ₹54.82 |
| 250 | ₹0.40452 | ₹101.13 |
| 500 | ₹0.32890 | ₹164.45 |
| 1,000 | ₹0.26841 | ₹268.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.17654 | ₹882.70 |
| 10,000 | ₹0.15046 | ₹1,504.60 |
| 15,000 | ₹0.13786 | ₹2,067.90 |
| 25,000 | ₹0.12430 | ₹3,107.50 |
| 35,000 | ₹0.11654 | ₹4,078.90 |
| 50,000 | ₹0.10923 | ₹5,461.50 |