
WR08X101 JTL | |
|---|---|
DigiKey Part Number | 1292-WR08X101JTLTR-ND - Tape & Reel (TR) 1292-WR08X101JTLCT-ND - Cut Tape (CT) 1292-WR08X101JTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR08X101 JTL |
Description | RES 100 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR08X101 JTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.95700 | ₹19.57 |
| 25 | ₹1.41640 | ₹35.41 |
| 50 | ₹1.11820 | ₹55.91 |
| 100 | ₹0.89460 | ₹89.46 |
| 250 | ₹0.68584 | ₹171.46 |
| 500 | ₹0.56658 | ₹283.29 |
| 1,000 | ₹0.47432 | ₹474.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.32857 | ₹1,642.85 |
| 10,000 | ₹0.28692 | ₹2,869.20 |
| 15,000 | ₹0.26664 | ₹3,999.60 |
| 25,000 | ₹0.24482 | ₹6,120.50 |
| 35,000 | ₹0.23233 | ₹8,131.55 |
| 50,000 | ₹0.22053 | ₹11,026.50 |