
WR06X3300FTL | |
---|---|
DigiKey Part Number | 1292-WR06X3300FTLTR-ND - Tape & Reel (TR) 1292-WR06X3300FTLCT-ND - Cut Tape (CT) 1292-WR06X3300FTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR06X3300FTL |
Description | RES 330 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR06X3300FTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹1.42000 | ₹14.20 |
25 | ₹0.99400 | ₹24.85 |
50 | ₹0.76320 | ₹38.16 |
100 | ₹0.61230 | ₹61.23 |
250 | ₹0.45788 | ₹114.47 |
500 | ₹0.37448 | ₹187.24 |
1,000 | ₹0.30970 | ₹309.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹0.20854 | ₹1,042.70 |
10,000 | ₹0.17961 | ₹1,796.10 |
15,000 | ₹0.16565 | ₹2,484.75 |
25,000 | ₹0.15057 | ₹3,764.25 |
35,000 | ₹0.14196 | ₹4,968.60 |
50,000 | ₹0.13386 | ₹6,693.00 |
60,000 | ₹0.13008 | ₹7,804.80 |
1,20,000 | ₹0.11762 | ₹14,114.40 |
1,25,000 | ₹0.11698 | ₹14,622.50 |