
WR06X4703FTL | |
|---|---|
DigiKey Part Number | 1292-WR06X4703FTLTR-ND - Tape & Reel (TR) 1292-WR06X4703FTLCT-ND - Cut Tape (CT) 1292-WR06X4703FTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR06X4703FTL |
Description | RES 470K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR06X4703FTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.49100 | ₹14.91 |
| 25 | ₹1.08080 | ₹27.02 |
| 50 | ₹0.83860 | ₹41.93 |
| 100 | ₹0.67090 | ₹67.09 |
| 250 | ₹0.50692 | ₹126.73 |
| 500 | ₹0.41374 | ₹206.87 |
| 1,000 | ₹0.34106 | ₹341.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.22942 | ₹1,147.10 |
| 10,000 | ₹0.19755 | ₹1,975.50 |
| 15,000 | ₹0.18215 | ₹2,732.25 |
| 25,000 | ₹0.16554 | ₹4,138.50 |
| 35,000 | ₹0.15605 | ₹5,461.75 |
| 50,000 | ₹0.14710 | ₹7,355.00 |