
WR08X1002FTL | |
---|---|
DigiKey Part Number | 1292-WR08X1002FTLTR-ND - Tape & Reel (TR) 1292-WR08X1002FTLCT-ND - Cut Tape (CT) 1292-WR08X1002FTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR08X1002FTL |
Description | RES 10K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR08X1002FTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹2.21900 | ₹22.19 |
25 | ₹1.63280 | ₹40.82 |
50 | ₹1.31340 | ₹65.67 |
100 | ₹1.06490 | ₹106.49 |
250 | ₹0.82704 | ₹206.76 |
500 | ₹0.69040 | ₹345.20 |
1,000 | ₹0.58391 | ₹583.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹0.20676 | ₹1,033.80 |
10,000 | ₹0.19629 | ₹1,962.90 |
15,000 | ₹0.19558 | ₹2,933.70 |
25,000 | ₹0.19367 | ₹4,841.75 |
35,000 | ₹0.19254 | ₹6,738.90 |
50,000 | ₹0.19141 | ₹9,570.50 |
60,000 | ₹0.19087 | ₹11,452.20 |
1,20,000 | ₹0.18899 | ₹22,678.80 |
1,25,000 | ₹0.18888 | ₹23,610.00 |