3.3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR08X3301FTL

DigiKey Part Number
1292-WR08X3301FTLTR-ND - Tape & Reel (TR)
1292-WR08X3301FTLCT-ND - Cut Tape (CT)
1292-WR08X3301FTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR08X3301FTL
Description
RES 3.3K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR08X3301FTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27,596
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.45000₹9.45
10₹2.55200₹25.52
25₹1.85240₹46.31
50₹1.47440₹73.72
100₹1.20030₹120.03
250₹0.93376₹233.44
500₹0.77876₹389.38
1,000₹0.65873₹658.73
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.46971₹2,348.55
10,000₹0.41528₹4,152.80
15,000₹0.38881₹5,832.15
25,000₹0.36027₹9,006.75
35,000₹0.34394₹12,037.90
50,000₹0.32854₹16,427.00
Manufacturers Standard Package