
WR02X330 JAL | |
|---|---|
DigiKey Part Number | 1292-WR02X330JALTR-ND - Tape & Reel (TR) 1292-WR02X330JALCT-ND - Cut Tape (CT) 1292-WR02X330JALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR02X330 JAL |
Description | RES 33 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR02X330 JAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.77100 | ₹17.71 |
| 25 | ₹1.26720 | ₹31.68 |
| 50 | ₹0.98780 | ₹49.39 |
| 100 | ₹0.79210 | ₹79.21 |
| 250 | ₹0.60012 | ₹150.03 |
| 500 | ₹0.49388 | ₹246.94 |
| 1,000 | ₹0.41002 | ₹410.02 |
| 5,000 | ₹0.28049 | ₹1,402.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.22539 | ₹3,380.85 |
| 30,000 | ₹0.19982 | ₹5,994.60 |
| 45,000 | ₹0.18743 | ₹8,434.35 |
| 75,000 | ₹0.17401 | ₹13,050.75 |
| 1,05,000 | ₹0.16635 | ₹17,466.75 |
| 1,50,000 | ₹0.15912 | ₹23,868.00 |