680 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR12X681 JTL

DigiKey Part Number
1292-WR12X681JTLTR-ND - Tape & Reel (TR)
1292-WR12X681JTLCT-ND - Cut Tape (CT)
1292-WR12X681JTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR12X681 JTL
Description
RES 680 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR12X681 JTL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,120
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.51600₹25.16
25₹1.82640₹45.66
50₹1.45380₹72.69
100₹1.18350₹118.35
250₹0.92068₹230.17
500₹0.76786₹383.93
1,000₹0.64951₹649.51
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.46313₹2,315.65
10,000₹0.40946₹4,094.60
15,000₹0.38337₹5,750.55
25,000₹0.35523₹8,880.75
35,000₹0.33912₹11,869.20
50,000₹0.32393₹16,196.50
Manufacturers Standard Package