
WL-18602350 | |
|---|---|
DigiKey Part Number | 6088-WL-18602350-ND |
Manufacturer | |
Manufacturer Product Number | WL-18602350 |
Description | LED LAMP T10 BA9S RED 24V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Red 24VAC/DC Round with Domed Top T-3 1/4 Miniature Bayonet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wamco, Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Incandescent | |
Color | Red | |
Voltage Rating | 24VAC/DC | |
Lens Style | Round with Domed Top | |
Lens Size | T-3 1/4 | |
Lead Style | Miniature Bayonet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹786.49000 | ₹786.49 |
| 50 | ₹516.41820 | ₹25,820.91 |
| 100 | ₹489.44080 | ₹48,944.08 |
| 500 | ₹441.67182 | ₹2,20,835.91 |
| 1,000 | ₹426.16474 | ₹4,26,164.74 |
| 2,000 | ₹413.05720 | ₹8,26,114.40 |