




0334710202 | |
|---|---|
DigiKey Part Number | WM15557-ND |
Manufacturer | |
Manufacturer Product Number | 0334710202 |
Description | CONN RCPT HSG 2POS 3.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334710202 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bag | Color Gray |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹228.31000 | ₹228.31 |
| 10 | ₹193.73400 | ₹1,937.34 |
| 350 | ₹150.67909 | ₹52,737.68 |
| 700 | ₹143.48780 | ₹1,00,441.46 |
| 1,050 | ₹139.44175 | ₹1,46,413.84 |
| 5,250 | ₹124.48496 | ₹6,53,546.04 |


