

0340620028 | |
---|---|
DigiKey Part Number | WM9793-ND |
Manufacturer | |
Manufacturer Product Number | 0340620028 |
Description | CONN RCPT HSG 2POS 5.00MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0340620028 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Connector Position Assurance (CPA), Sealed | |
Insulation Material | Polyamide (PA6), Nylon 6, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹135.77000 | ₹135.77 |
10 | ₹115.18500 | ₹1,151.85 |
25 | ₹107.94320 | ₹2,698.58 |
50 | ₹102.77860 | ₹5,138.93 |
100 | ₹97.86250 | ₹9,786.25 |
250 | ₹91.72520 | ₹22,931.30 |
500 | ₹87.34500 | ₹43,672.50 |
1,000 | ₹83.17600 | ₹83,176.00 |
3,000 | ₹76.97485 | ₹2,30,924.55 |