0700015 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 31
Unit Price: ₹1,087.48000
Datasheet
Circuit Breaker Thermal 15A AC 32 V DC Push to Reset Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 15A AC 32 V DC Push to Reset Holder
Circuit Breaker Basics - Another Teaching Moment

0700015

DigiKey Part Number
277-7088-ND
Manufacturer
Manufacturer Product Number
0700015
Description
CIR BRKR THRM 15A 32VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal 15A AC 32 V DC Push to Reset Holder
Datasheet
 Datasheet
EDA/CAD Models
0700015 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Thermal
Manufacturer
Phoenix Contact
Current Rating (Amps)
15A
Series
Voltage Rating - DC
32 V
Packaging
Bulk
Actuator Type
Push to Reset
Part Status
Obsolete
Number of Poles
1
Mounting Type
Holder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1499968Phoenix Contact31277-1499968-ND₹1,087.48000MFR Recommended
Obsolete
Marketplace Stock: 81 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

81In Stock
Ships from WEC