0936010682 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HARTING
In Stock: 3,419
Unit Price: ₹773.81000
Datasheet
936010682
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
936010682
0936010682
0936010682

0936010682

DigiKey Part Number
WM12103-ND
Manufacturer
Manufacturer Product Number
0936010682
Description
HOOD TOP ENTRY, METAL TYPE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M20 3A IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
3A
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
M20
Size / Dimension
1.043" L x 1.043" W x 2.126" H (26.50mm x 26.50mm x 54.00mm)
Housing Color
-
Features
-
Ingress Protection
IP66 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 48 View Now
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,082.63000₹1,082.63
10₹919.79000₹9,197.90
30₹851.10533₹25,533.16
60₹810.49200₹48,629.52
120₹771.81617₹92,617.94
270₹728.92022₹1,96,808.46
510₹696.96396₹3,55,451.62
1,020₹663.73953₹6,77,014.32
Manufacturers Standard Package

Other Suppliers on DigiKey

48In Stock
Ships from WEC