



1-1478039-0 | |
|---|---|
DigiKey Part Number | A122511-ND |
Manufacturer | TE Connectivity AMP Connectors |
Manufacturer Product Number | 1-1478039-0 |
Description | COAX ADAPT BNC TO BNC |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To BNC Jack, Female Socket (2) 75 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 1-1478039-0 Models |
Category | Style T-Shape |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Bayonet Lock, Bayonet Lock |
Packaging Box | Frequency - Max 2 GHz |
Part Status Obsolete | Center Contact Plating Silver |
Adapter Type Plug to Jack | Body Material Brass |
Conversion Type Same Series | Body Finish Silver |
Adapter Series | Center Contact Material Brass |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) BNC Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) BNC Jack, Female Socket (2) | Operating Temperature -65°C ~ 165°C |
Impedance 75 Ohms | Base Product Number |